Trinamic, 24V dc, 2 Phase, 5.6A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2918
- Distrelec Article No.:
- 154-22-003
- Mfr. Part No.:
- TMCM-1160-TMCL
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2918
- Distrelec Article No.:
- 154-22-003
- Mfr. Part No.:
- TMCM-1160-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 51V | |
| Current Rating | 5.6A | |
| Overall Length | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 15mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM-1160 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 51V | ||
Current Rating 5.6A | ||
Overall Length 60mm | ||
Overall Width 60mm | ||
Overall Depth 15mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series TMCM-1160 | ||
- COO (Country of Origin):
- DE
The motor mountable 1-axis stepper motor controller is specifically designed for two-phase bipolar stepper motors, featuring programming capabilities in TMCL (Trinamic Motion Control Language). Available in a CANopen programmable version, known as TMCM-1180-CANopen, it supports modules for both 24V and 48V power supplies. Equipped with spread Cycle Chopper technology, it ensures smooth movement, while stallGuard2 and cool Step functionalities enable sensor less load angle detection and current adaptation, enhancing overall performance and efficiency. Additionally, it includes reference switch inputs for automatic referencing and an analogue input for versatile control options, making it suitable for various industrial automation applications.
Rohs compliant
Gross weight 28 gram
Dimensions 115 x 75 x 23 mm
Related links
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 38.5 W 35 V 1.1A Stepper Motor Controller, Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
