Siemens 540 W, 24V dc, 400mA Motor Controller, Speed Controller Function
- RS Stock No.:
- 287-3486
- Mfr. Part No.:
- 6FB1111-1AT11-3AT3
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-3486
- Mfr. Part No.:
- 6FB1111-1AT11-3AT3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 28V | |
| Supply Voltage | 24V dc | |
| Current Rating | 400mA | |
| Power Rating | 540W | |
| Overall Width | 320mm | |
| Overall Depth | 80mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, EN 61010-1/EN 61010-2-201/EN 81-20, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 28V | ||
Supply Voltage 24V dc | ||
Current Rating 400mA | ||
Power Rating 540W | ||
Overall Width 320mm | ||
Overall Depth 80mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, EN 61010-1/EN 61010-2-201/EN 81-20, CE | ||
- COO (Country of Origin):
- DE
The Siemens AT40 CAN ADV control unit is specifically designed for elevator doors with a moving mass of up to 600 kg. It supports the output of maintenance data via CANopen protocol, enhancing diagnostic capabilities. Operating at 36VDC, it features 1 RS485 and 1 CAN interface for communication flexibility.
RoHS compliant
4 Digital inputs
2 Relay outputs
With a 24VDC output
Related links
- Siemens 540 W 400mA Motor Controller, Speed Controller Function
- Siemens 600 W 22A Motor Controller, Speed Controller Function
- Siemens 1 kW 34.6A Motor Controller, Speed Controller Function
- Siemens 100 W 2.3A Motor Controller, Speed Controller Function
- SMC 200mA Stepper Motor Controller, Speed Controller Function
- Faulhaber 100mA DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Oriental Motor 50 W 2.9A Motor Controller, Speed Controller Function
