Maxon 48 W, 10V, 24 V, 1 Phase, 2A Servo Control, Servo Controller Function
- RS Stock No.:
- 288-1881
- Distrelec Article No.:
- 300-62-851
- Mfr. Part No.:
- 466023
- Manufacturer:
- Maxon
Subtotal (1 unit)*
€206.50
(exc. VAT)
€254.00
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €206.50 |
*price indicative
- RS Stock No.:
- 288-1881
- Distrelec Article No.:
- 300-62-851
- Mfr. Part No.:
- 466023
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Number of Phases | 1 | |
| Product Type | Servo Control | |
| Control Function | Servo Controller | |
| Supply Voltage | 10V, 24V | |
| Output Voltage | 24V | |
| Current Rating | 2A | |
| Power Rating | 48W | |
| Overall Length | 35.6mm | |
| Overall Width | 26.7mm | |
| Overall Depth | 12.7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 55022, IEC/EN 61000-6-3, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 60068-2-6, IEC/EN 61000-4-6 | |
| Series | ESCON | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Number of Phases 1 | ||
Product Type Servo Control | ||
Control Function Servo Controller | ||
Supply Voltage 10V, 24V | ||
Output Voltage 24V | ||
Current Rating 2A | ||
Power Rating 48W | ||
Overall Length 35.6mm | ||
Overall Width 26.7mm | ||
Overall Depth 12.7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 55022, IEC/EN 61000-6-3, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 60068-2-6, IEC/EN 61000-4-6 | ||
Series ESCON | ||
- COO (Country of Origin):
- HU
The ESCON servo controller 466023 from is a powerful 4-quadrant PWM servo controller designed for the highly efficient control of permanent magnet-activated DC motors. It offers various operating modes including speed control (open and closed loop) and current control. The controller can be easily configured via USB interface using the graphical user interface 'ESCON Studio' for Windows PCs. With extensive analog and digital I/O, the ESCON servo controller meets the highest requirements and is suitable for a wide range of drive systems.
Powerful 4-quadrant PWM servo controller
Speed control and current control
Configurable via USB interface using 'ESCON Studio'
Extensive analog and digital I/O
Designed for efficient control of permanent magnet-activated DC motors
Meets the highest r
Related links
- Maxon 250 W 50 V Servo Controller, Servo Controller Function
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Siemens 200 W 240 V 3 Phase Motor Management Function
- Schneider Electric 950 W 3 Phase, 2A Servo Drive
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Schneider Electric Servo Control Positioning Speed Controller, Manual Function
