B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-705
- Mfr. Part No.:
- 8EI4X5HWSS0.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,306.06
(exc. VAT)
€2,836.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,306.06 |
*price indicative
- RS Stock No.:
- 681-705
- Mfr. Part No.:
- 8EI4X5HWSS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control in demanding industrial applications. Designed to operate within a broad voltage range of 200 to 480 VAC, this unit provides reliable performance for various automation tasks. With a robust output capacity of up to 5 kW and a maximum continuous current of 4.5 A per motor connection, it offers exceptional efficiency and flexibility. Its integrated line filter ensures compliance with safety standards, while support for a range of plug-in modules enhances adaptability for specific requirements. This drive is Ideal for users seeking a reliable and powerful solution for servo-controlled systems.
Operates reliably within 200 to 480 VAC which ensuring compatibility with diverse power systems
Supports various plug-in modules for enhanced functionality tailored to your needs
Delivers up to 5 kW power, accommodating demanding applications
Compliant with CE and UL certifications, assuring safety and reliability in various environments
Features a maximum continuous current of 4.5 A per motor connection, optimising performance
Integrated line filter enables adherence to EN 61800-3 standards, safeguarding against electromagnetic interference
Maximum output frequency of 598 Hz allows for high-speed applications, providing superior control
Compact dimensions facilitate seamless integration into existing systems without extensive modifications
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
