STMicroelectronics L6506D013TR, Stepper Motor Motor Controller 20-Pin, SO-20
- RS Stock No.:
- 151-483
- Mfr. Part No.:
- L6506D013TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,298.00
(exc. VAT)
€2,827.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €2.298 | €2,298.00 | - |
| 2000 - 4000 | €2.269 | €2,269.00 | 1% |
| 5000 + | €2.242 | €2,242.00 | 2% |
*price indicative
- RS Stock No.:
- 151-483
- Mfr. Part No.:
- L6506D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Controller | |
| Motor Type | Stepper Motor | |
| Configuration | Dual Bridge | |
| Mount Type | Surface | |
| Package Type | SO-20 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 7V | |
| Typical Switching Frequency | 70kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Series | L6506 | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Controller | ||
Motor Type Stepper Motor | ||
Configuration Dual Bridge | ||
Mount Type Surface | ||
Package Type SO-20 | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 7V | ||
Typical Switching Frequency 70kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.65mm | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Series L6506 | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Current controller designed to sense and control the current in stepping motors and similar devices. When used in conjunction with the L293, L298, L7150, L6114/L6115, the chip set forms a constant current drive for an inductive load and performs all the Interface function from the control logic through the power stage.
Supply Voltage is 10V
Junction Temperature is 150 °C
