STMicroelectronics L6506D013TR, Stepper Motor Motor Controller 20-Pin, SO-20

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.54

(exc. VAT)

€9.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.77€7.54
20 - 98€3.32€6.64
100 - 198€2.965€5.93
200 +€2.545€5.09

*price indicative

Packaging Options:
RS Stock No.:
151-484
Mfr. Part No.:
L6506D013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper Motor

Product Type

Motor Controller

Configuration

Dual Bridge

Mount Type

Surface

Package Type

SO-20

Pin Count

20

Maximum Supply Voltage

7V

Minimum Supply Voltage

4.5V

Typical Switching Frequency

70kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

13mm

Series

L6506

Width

7.6mm

Standards/Approvals

RoHS

Height

2.65mm

Automotive Standard

No

Supply Current

10mA

COO (Country of Origin):
MY
The STMicroelectronics Current controller designed to sense and control the current in stepping motors and similar devices. When used in conjunction with the L293, L298, L7150, L6114/L6115, the chip set forms a constant current drive for an inductive load and performs all the Interface function from the control logic through the power stage.

Supply Voltage is 10V

Junction Temperature is 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy