STMicroelectronics L297D, Stepper Motor Controller, 7 V 20-Pin, SOIC
- RS Stock No.:
- 456-428
- Mfr. Part No.:
- L297D
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 456-428
- Mfr. Part No.:
- L297D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Configuration | Dual | |
| Maximum Collector Emitter Voltage | 7 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 7 V | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 13mm | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Configuration Dual | ||
Maximum Collector Emitter Voltage 7 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 7 V | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 7.6mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 13mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
