Infineon TLE72093RAUMA1, DC Motor Motor Controller 20-Pin, DSO
- RS Stock No.:
- 229-1897
- Mfr. Part No.:
- TLE72093RAUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 604 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.595 | €9.19 | - |
| 10 - 98 | €4.225 | €8.45 | 8% |
| 100 - 248 | €3.88 | €7.76 | 15% |
| 250 - 498 | €3.61 | €7.22 | 21% |
| 500 + | €3.515 | €7.03 | 23% |
*price indicative
- RS Stock No.:
- 229-1897
- Mfr. Part No.:
- TLE72093RAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC Motor | |
| Product Type | Motor Controller | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Output Current | 6.6A | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 30kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| Length | 15.9mm | |
| Series | TLE72093RA | |
| Width | 11mm | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC Motor | ||
Product Type Motor Controller | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type DSO | ||
Output Current 6.6A | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 30kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 3.5mm | ||
Length 15.9mm | ||
Series TLE72093RA | ||
Width 11mm | ||
Automotive Standard No | ||
Supply Current 30mA | ||
The Infineon intelligent full H bridge is designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-bridge is protected against over temperature and short circuits and has an under voltage lockout for all the supply voltages.
It is RoHS compliant
It has under voltage disable function
Diagnostic by SPI or status flag
