STMicroelectronics L297D, Stepper Motor Controller, 7 V 20-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-3535
Mfr. Part No.:
L297D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Output Configuration

Bipolar

Maximum Collector Emitter Voltage

7 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Supply Voltage

7 V

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Length

13mm

Maximum Operating Temperature

+150 °C

Dimensions

13 x 7.6 x 2.35mm

Width

7.6mm

Height

2.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy