Infineon IFX9201SGAUMA1, DC Motor Motor Driver IC 12-Pin, DSO
- RS Stock No.:
- 170-2281
- Mfr. Part No.:
- IFX9201SGAUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,041.00
(exc. VAT)
€2,510.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.041 | €2,041.00 |
*price indicative
- RS Stock No.:
- 170-2281
- Mfr. Part No.:
- IFX9201SGAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Output Current | 10A | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | IFX9201SG | |
| Height | 2.35mm | |
| Width | 6.4mm | |
| Length | 7.5mm | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type DSO | ||
Output Current 10A | ||
Pin Count 12 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series IFX9201SG | ||
Height 2.35mm | ||
Width 6.4mm | ||
Length 7.5mm | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q101 | ||
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs can be Pulse width modulated at frequencies up to 20kHz - that enables operation above the human sonic range - by means of PWM/DIR control. While the signal at the direction input defines the direction of the DC motor, the PWM signal controls the duty cycle. For load currents above the current limitation threshold (7A typ.) the H-Bridge switches into chopper current limitation mode.
OT: Overtemperatur-Protection
OT: Overtemperatur-Protection
UV: Undervoltage protection
OV: Overvoltage protection
