Allegro Microsystems A3982SLBTR-T, Stepper Motor Driver IC, 35 V 2 A 24-Pin, SOIC

Subtotal (1 reel of 3000 units)*

€7,332.00

(exc. VAT)

€9,018.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.444€7,332.00

*price indicative

RS Stock No.:
172-9282
Mfr. Part No.:
A3982SLBTR-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Product Type

Motor Driver IC

Motor Type

Stepper

Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage Vceo

35V

Mount Type

Surface

Package Type

SOIC

Output Current

2A

Pin Count

24

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

2.35mm

Width

7.5mm

Series

A3982SLBTR

Length

15.4mm

Automotive Standard

No

Supply Current

12mA

Motor Controllers, Allegro Microsystems


Motor Controllers & Drivers, Allegro Microsystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy