Allegro Microsystems A3979SLPTR-T, Stepper Motor Driver IC, 35 V 2.5 A 28-Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-7217
Mfr. Part No.:
A3979SLPTR-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

Microstepping DMOS Driver

Maximum IGBT Collector Current

2.5A

Maximum Collector Emitter Voltage Vceo

35V

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Output Current

2.5A

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

9.7mm

Width

4.4mm

Series

A3979SLPTR

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

Supply Current

12mA

Motor Controllers, Allegro Microsystems


Motor Controllers & Drivers, Allegro Microsystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy