Allegro Microsystems A3977SLPTR-T, Stepper Motor Driver IC, 35 V 2.5 A 28-Pin, TSSOP
- RS Stock No.:
- 172-9284
- Mfr. Part No.:
- A3977SLPTR-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 reel of 4000 units)*
€9,416.00
(exc. VAT)
€11,580.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €2.354 | €9,416.00 |
*price indicative
- RS Stock No.:
- 172-9284
- Mfr. Part No.:
- A3977SLPTR-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Microstepping DMOS Driver | |
| Maximum IGBT Collector Current | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 35V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Current | 2.5A | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Series | A3977SLPTR | |
| Width | 4.4mm | |
| Length | 9.7mm | |
| Standards/Approvals | No | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Microstepping DMOS Driver | ||
Maximum IGBT Collector Current 2.5A | ||
Maximum Collector Emitter Voltage Vceo 35V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Current 2.5A | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Series A3977SLPTR | ||
Width 4.4mm | ||
Length 9.7mm | ||
Standards/Approvals No | ||
Supply Current 12mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3979SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3983SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems A3984SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems A3982SLBTR-T 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems A4970SLBTR-T 45 V 750 mA 24-Pin, SOIC
- Allegro Microsystems A3967SLBTR-T 30 V 750 mA 24-Pin, SOIC
