Allegro Microsystems A3983SLPTR-T, Stepper Motor Driver IC, 35 V 2 A 24-Pin, TSSOP

Subtotal (1 reel of 4000 units)*

€10,792.00

(exc. VAT)

€13,276.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€2.698€10,792.00

*price indicative

RS Stock No.:
172-9286
Mfr. Part No.:
A3983SLPTR-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage Vceo

35V

Mount Type

Surface

Package Type

TSSOP

Output Current

2A

Pin Count

24

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

A3983SLPTR

Width

4.4mm

Standards/Approvals

No

Length

7.8mm

Height

1.05mm

Supply Current

8mA

Automotive Standard

No

Motor Controllers, Allegro Microsystems


Motor Controllers & Drivers, Allegro Microsystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy