STMicroelectronics STSPIN32F0601TR, AC Induction Motor Controller, 250 V 25 mA 64-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5536
Mfr. Part No.:
STSPIN32F0601TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

AC Induction

Product Type

Motor Controller

Maximum Collector Emitter Voltage (Vceo)

250 V

Maximum IGBT Collector Current

25 mA

Pin Count

64

Maximum Supply Voltage

250 V

The STMicroelectronics 600V three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.

Standby mode for low power consumption

On-chip debug support via SWD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy