- RS Stock No.:
- 202-7284
- Mfr. Part No.:
- NCV7725DQBR2G
- Manufacturer:
- onsemi
2500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.826
(exc. VAT)
€5.936
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €4.826 | €24.13 |
10 - 95 | €4.106 | €20.53 |
100 - 245 | €3.552 | €17.76 |
250 - 495 | €3.364 | €16.82 |
500 + | €3.026 | €15.13 |
*price indicative |
- RS Stock No.:
- 202-7284
- Mfr. Part No.:
- NCV7725DQBR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCV7725B is a ten channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states.
Low quiescent Current sleep mode
Integrated freewheeling protection (LS and HS)
16 Bit frame error detection
Integrated freewheeling protection (LS and HS)
16 Bit frame error detection
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Configuration | Half Bridge |
Maximum IGBT Collector Current | 1.1A |
Maximum Output Current | 1.1A |
Maximum Supply Voltage | 45 V |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |