onsemi NCV7724DQBR2G, DC Motor Motor Driver IC, 45 V 500 mA 24-Pin, SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.405€8.81
20 - 198€3.805€7.61
200 - 998€3.295€6.59
1000 +€2.89€5.78

*price indicative

Packaging Options:
RS Stock No.:
229-6431
Mfr. Part No.:
NCV7724DQBR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

SD Card

Maximum IGBT Collector Current

500mA

Maximum Collector Emitter Voltage Vceo

45V

Mount Type

Surface

Package Type

SSOP

Output Current

500mA

Pin Count

24

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.64mm

Width

3.9mm

Standards/Approvals

No

Series

NCV7724

Height

1.7mm

Automotive Standard

AEC-Q100

Supply Current

3mA

The ON Semiconductor NCV7724B series is an eight channel half−bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible.

Integrated high and low-side freewheeling protection

Overcurrent protection

Over temperature protection

Daisy chain compatible with multiples of 8-bit devices

Under voltage & overvoltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy