Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-932
- Mfr. Part No.:
- 3RA2210-1KA17-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€262.30
(exc. VAT)
€322.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.30 |
*price indicative
- RS Stock No.:
- 152-932
- Mfr. Part No.:
- 3RA2210-1KA17-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RINA, RMRS, DNV, RoHS, UKCA, UL, CE, ABS, PRS, EAC, LRS | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals RINA, RMRS, DNV, RoHS, UKCA, UL, CE, ABS, PRS, EAC, LRS | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to enhance efficiency and functionality in various industrial applications. Built for standard rail or screw mounting, it offers exceptional power handling capabilities up to 12.5 A while ensuring reliable operation in diverse ambient temperatures from -20 °C to +60 °C. This product features a robust build, complying with stringent safety standards, and integrates easily into existing systems thanks to its screw-type terminals. As part of the renowned siemens brand, this unit promises impressive durability and performance, making it an ideal choice for load feeder applications in demanding environments.
Utilises thermal overload protection for enhanced safety
Compatible with screw and snap-on mounting systems
Designed for a wide operating temperature range
Boasts a mechanical service life of 30 million cycles
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
