Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-933
- Mfr. Part No.:
- 3RA2210-1KD17-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€339.25
(exc. VAT)
€417.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.25 |
*price indicative
- RS Stock No.:
- 152-933
- Mfr. Part No.:
- 3RA2210-1KD17-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | ABS, EAC, DNV, CE, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals ABS, EAC, DNV, CE, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for optimal performance in demanding environments. Designed for use with 60 mm busbar systems, it excels in managing reversibility through reversing duty operation at 400 V AC. The product ensures robust performance with a compact design, catering to a variety of applications while maintaining a high level of energy efficiency. With a reliable electromechanical switching contact, it is ideal for use with three-phase motors, making it a versatile choice for industrial automation. The integrated overload release and short-circuit protection provide enhanced safety and reliability, empowering users to achieve peace of mind in their operations. Whether operating at extreme temperatures or facing electrical challenges, this product stands ready to deliver consistent results.
Integrated overload release protects against motor damage
Compact dimensions facilitate easy installation in confined spaces
High degree of protection ensures durability in challenging environments
Tailored for compatibility with various industrial applications
Energy-efficient operation optimizes operational costs
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
