Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-970
- Mfr. Part No.:
- 3RA2220-1GD24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€448.46
(exc. VAT)
€551.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.46 |
*price indicative
- RS Stock No.:
- 152-970
- Mfr. Part No.:
- 3RA2220-1GD24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | PRS, RINA, RMRS, RoHS, UKCA, UL, DNV, CE, ABS, EAC, LRS | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 2.2kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals PRS, RINA, RMRS, RoHS, UKCA, UL, DNV, CE, ABS, EAC, LRS | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an innovative solution designed for load feeder applications in challenging environments. With a capacity of 400 V AC, it operates efficiently in a compact size, making it ideal for installations requiring 60 mm busbar systems. This product combines functionality and reliability, featuring advanced thermal overload protection and robust mechanical service life of up to ten million operations. Its design allows for seamless integration with various system configurations, ensuring optimal performance across a range of operating conditions. The reversing starter's high degree of protection ensures durability, while the compact design facilitates easy installation and maintenance. This product embodies the harmony of technology and ease of use, catering perfectly to the demands of modern industrial applications.
Designed with thermal overload release for safety
Natural integration with existing 60 mm busbar systems
Supports ambient operation in a wide temperature range
Compact dimensions allow flexibility in design and installation
Achieves long service life, contributing to reduced downtime
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
