Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-595
- Mfr. Part No.:
- 3RA2220-4EB27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€680.15
(exc. VAT)
€836.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.15 |
*price indicative
- RS Stock No.:
- 153-595
- Mfr. Part No.:
- 3RA2220-4EB27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EAC, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, DNV, CE, ABS | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EAC, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, DNV, CE, ABS | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 130mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter offers exceptional reliability and performance, particularly for load feeder applications. Engineered for standard installation on a mounting rail, it combines advanced technological features with robust build quality. It is suited for a range of operational environments, providing a temperature tolerance from -20°C to +60°C. Designed to handle a current rating up to 32 A, and delivering strong overload protection, this unit guarantees safety alongside efficient performance. With a mechanical service life of approximately 10 million operations, it stands as an ideal choice for industrial applications requiring durability and dependability.
Ease of installation with standard rail compatibility
Adaptable for various load feeder sizes
Robust insulation voltage for operational safety
Thermal overload protection prevents damage
Wide operating temperature range for versatility
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
