Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 5.5 kW, 3 Phase

Subtotal (1 unit)*

€456.74

(exc. VAT)

€561.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.74

*price indicative

RS Stock No.:
152-987
Mfr. Part No.:
3RA2220-1KD24-0BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

5.5kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

12A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

90mm

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Depth

165mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for high-performance load feeder applications, ideal for environments requiring reliable control and protection of motor functions. Designed to accommodate 60 mm busbar systems, it features robust build quality and intelligent thermal overload release mechanisms, ensuring optimal safety and operational efficiency. With a resistance to mechanical shock and an impressive service life of up to 10 million operating cycles, this product exemplifies durability and reliability. Capable of handling a variety of ambient conditions, the reversing starter is your trusted partner in managing power effectively, ensuring operational continuity in diverse settings.

Accommodates 60 mm busbar systems

Versatile for reversing duty and fuseless feeders

Robust insulation voltage resistance enhances safety

Exceptional mechanical service life for longevity

High protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy