Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-981
- Mfr. Part No.:
- 3RA2220-1JB24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€408.74
(exc. VAT)
€502.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.74 |
*price indicative
- RS Stock No.:
- 152-981
- Mfr. Part No.:
- 3RA2220-1JB24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RMRS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals RMRS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 130mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for seamless integration into industrial automation systems, offering reliable load management and superior control. With robust construction, it meets the demands of dynamic operational environments. The product is engineered to withstand challenging conditions while ensuring minimal downtime, making it a vital component for any application requiring reversing duties. Its advanced design incorporates effective thermal overload protection and is adaptable for various mounting requirements, allowing for efficient installation on standard mounting rails. The reversing starters capabilities are supplemented by comprehensive safety and environmental standards, catering to modern automation needs with ease.
Designed for easy installation on standard mounting rails
Capable of handling reversing duties in applications
Includes advanced thermal overload protection for safety
Offers robust construction for dynamic environments
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
