Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-971
- Mfr. Part No.:
- 3RA2220-1GF24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€395.51
(exc. VAT)
€486.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.51 |
*price indicative
- RS Stock No.:
- 152-971
- Mfr. Part No.:
- 3RA2220-1GF24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 2.2kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for robust performance in demanding applications. Designed to provide a versatile solution for load management, it operates efficiently at 400 V AC with a current range of 4.5 to 6.3 A. The integration of spring-type terminals allows for seamless installation on standard mounting rails, ensuring compliance with type coordination requirements. With exceptional mechanical service life and proven reliability, this product safeguards your machinery with its advanced overload protection features. Its compact dimensions and versatile mounting options enhance installation ease while delivering maximum efficiency and durability in a range of industrial environments.
Compact design fits standard mounting rails easily
Superior mechanical life ensures extended operation
Enhanced overload protection guards against faults
Wide temperature range supports diverse applications
Spring-loaded terminals ensure reliable electrical connections
Effective performance across different conditions
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
