Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-058
- Mfr. Part No.:
- 3RA2220-4CF27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€486.53
(exc. VAT)
€598.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.53 |
*price indicative
- RS Stock No.:
- 153-058
- Mfr. Part No.:
- 3RA2220-4CF27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, UKCA, PRS, RINA, RMRS, RoHS, LRS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, UKCA, PRS, RINA, RMRS, RoHS, LRS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 130mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an advanced load feeder designed for smooth and efficient operation in industrial applications. Engineered for standard rail or screw mounting, it offers a robust solution for managing reversing duty with a load capacity of 16 to 22 A and a voltage rating of 400 V AC. Featuring spring-type terminals for quick installation, this product combines high performance with ease of use. With a mechanical service life of up to 10 million operating cycles, it demonstrates exceptional durability. Additional protective features, such as thermal overload release and short-circuit protection, ensure reliable operation even in demanding environments, making it an ideal choice for professionals seeking top-tier performance.
Designed for straightforward installation on mounting rails
Offers excellent thermal management with reduced power loss
Features high shock resistance for dynamic environments
Provides extensive ambient temperature capabilities for versatile use
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
