Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-063
- Mfr. Part No.:
- 3RA2220-4CF27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€631.33
(exc. VAT)
€776.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.33 |
*price indicative
- RS Stock No.:
- 153-063
- Mfr. Part No.:
- 3RA2220-4CF27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, ABS, DNV, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, ABS, DNV, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC | ||
Overall Depth 130mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter offers robust performance in industrial settings, designed to handle varying loads with precision and reliability. Ideal for applications requiring a space-saving solution on standard mounting rails, it integrates seamlessly into existing systems. With its advanced overload release system and various protective features, this product ensures operational safety and efficiency. Built with high-quality materials, it can withstand harsh conditions and operates effectively in temperature ranges from -20°C to +60°C. The thoughtful design not only facilitates easy installation but also supports maintenance efforts, making it an essential component for modern electrical systems.
Spring-type terminals simplify installation on mounting rails
High surge voltage resistance adds durability
Electromechanical switching contact ensures reliable operation
Thermal overload release system enhances safety
Space-efficient design allows flexible mounting solutions
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
