Siemens SIRIUS DOL Starter, DOL, 690V, 18.5 kW, 3 Phase
- RS Stock No.:
- 153-503
- Mfr. Part No.:
- 3RA2150-4EA35-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€542.80
(exc. VAT)
€667.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.80 |
*price indicative
- RS Stock No.:
- 153-503
- Mfr. Part No.:
- 3RA2150-4EA35-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 18.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, EAC, CE, UKCA | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 18.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, EAC, CE, UKCA | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for reliable operation in demanding applications, offering advanced functionality for load management. Equipped with a fuse less load feeder and built for standard mounting on DIN rails, it ensures easy installation and seamless integration into existing systems.
Equipped with mechanical life capabilities to withstand high cycle numbers
Provides comprehensive safety features suitable for critical applications
Facilitates easy integration into existing control circuits
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
