Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-649
- Mfr. Part No.:
- 3RA2110-1FA15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 153-649
- Mfr. Part No.:
- 3RA2110-1FA15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | ABS, LRS, RoHS, RMRS, UKCA, RINA, UL, PRS, IEC 60529, EAC, DNV, CE | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals ABS, LRS, RoHS, RMRS, UKCA, RINA, UL, PRS, IEC 60529, EAC, DNV, CE | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter exemplifies reliability and performance in motor control applications. Designed for seamless installation on standard mounting rails, this advanced load feeder is ideal for direct-on-line starting of motors at 400 V AC.
Supports a wide ambient temperature range for versatile use
Provides short-circuit protection and enhancing operational safety
Includes auxiliary switch support for expanded functionality
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
