Eaton MSC-D Motor Starter, DOL, 415V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 230-465
- Mfr. Part No.:
- 121741 MSC-DE-12-M9(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€294.42
(exc. VAT)
€362.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.42 |
*price indicative
- RS Stock No.:
- 230-465
- Mfr. Part No.:
- 121741 MSC-DE-12-M9(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 198mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 198mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed to deliver reliable motor control for industrial applications. Engineered to manage operational currents effectively, it is suitable for 380 V, 400 V, and 415 V systems. The starters robust construction ensures high performance while conforming to international standards, making it a dependable choice for demanding environments. With features such as temperature compensated overload protection and a compact design for DIN rail mounting, it seamlessly integrates into existing setups. Its electronic trip unit guarantees precise control, enhancing overall system efficiency. The DOL starter also provides essential overload release settings, making it adaptable for various motor ratings, ensuring both safety and durability.
Compact design allows for easy installation on DIN rail
Temperature compensated overload protection enhances operational safety
Designed for high efficiency with adjustable overload release settings
Conforms to IEC/EN and VDE certification standards for reliability
Versatile compatibility with motors across various voltage levels
Short-circuit release functionality provides robust safety measures
Rated for use in diverse climatic conditions, ensuring consistent performance
Dual-frequency coil capability enhances flexibility in operation
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
