Eaton MSC-D Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 251-055
- Mfr. Part No.:
- 199580 MSC-D-10-M9(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€268.39
(exc. VAT)
€330.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.39 |
*price indicative
- RS Stock No.:
- 251-055
- Mfr. Part No.:
- 199580 MSC-D-10-M9(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Series | MSC-D | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Series MSC-D | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter represents a versatile solution for managing motor operations within various industrial applications. Designed to operate effectively at voltages of 380 V, 400 V, and 415 V, this starter guarantees precise control with its rated operational power of up to 4 kW. With a robust overload current range of 6.3 to 10 A, it ensures optimal protection for your equipment, while the integrated temperature compensation feature enhances its reliability under varying conditions. The unit's compact dimensions allow for easy installation on standard DIN rails, making it suitable for tight spaces. Additionally, its compliance with IEC/EN standards establishes its credibility and assurance of quality, providing peace of mind in demanding environments. The product not only supports functionality but also meets the requirements for efficiency class IE3, making it a smart choice for environmentally-conscious operations.
Fitted with a short-circuit release for enhanced safety measures
Designed for easy integration with push-in terminals
Suitable for diverse motor types, accommodating a variety of applications
Maintains operational efficiency with temperature compensated overload protection
Offers flexibility with a robust degree of protection classified as IP20
Supported by thorough design verifications, ensuring high performance and quality standards
Meets rigorous electromagnetic compatibility requirements for stable operation
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
