Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 248-965
- Mfr. Part No.:
- 188289 MSC-DM-12-M12(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€264.08
(exc. VAT)
€324.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.08 |
*price indicative
- RS Stock No.:
- 248-965
- Mfr. Part No.:
- 188289 MSC-DM-12-M12(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL, UL60947-4-1A, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL, UL60947-4-1A, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 76mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM series DOL starter is designed for efficiency and reliability in controlling AC motors up to 5.5 kW. This advanced starter operates seamlessly across various voltage ratings, ensuring adaptability to your specific requirements. It boasts robust overload protection and short-circuit release functionality, providing peace of mind in critical applications. Featuring compact dimensions, it is suited for installation on DIN rail systems. With an impressive range of certifications, this product meets global standards for safety and performance, making it an invaluable addition to industrial setups. Its temperature compensated overload protection ensures optimal performance, even in diverse environmental conditions, enhancing longevity and operational security.
Designed for ease of installation and maintenance on standard DIN rails
Supports a wide input voltage range for versatile usage
Incorporates advanced overload protection mechanisms for enhanced safety
Features IP20 ingress protection, suitable for various environments
Recognised by several international certifications, ensuring high quality
Offers compatibility with SmartWire-DT technology for streamlined connections
Constructed to operate effectively in ambient temperatures as low as -25 °C and up to 55 °C
Equipped with a user-friendly design for straightforward integration into existing systems
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
