Eaton MSC-R Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 251-998
- Mfr. Part No.:
- 199602 MSC-R-10-M9(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€399.31
(exc. VAT)
€491.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.31 |
*price indicative
- RS Stock No.:
- 251-998
- Mfr. Part No.:
- 199602 MSC-R-10-M9(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Series | MSC-R | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Series MSC-R | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter system is designed to enhance the functionality and efficiency of your motor applications. Predominantly engineered for 380 V, 400 V, and 415 V systems, it seamlessly operates with a nominal power rating of 4 kW. The device supports a wide current range from 6.3 A to 10 A, ensuring compatibility with a variety of motor types, including those classified with the efficiency class IE3. Fitted with push-in terminals, the starter simplifies installation while maintaining impeccable performance. Its robust construction ensures reliable operation in demanding environments, with protections against both electrical and thermal overloads. From its easy integration to its sturdy build, this starter is an optimal choice for today's industrial needs.
Designed for durability in harsh conditions, ensuring long-lasting performance
Supports temperature compensated overload protection for optimal motor operation
Equipped with a short-circuit release to enhance safety during usage
Offers a compact design for easy installation in restricted spaces
Integrated with a degree of protection rated IP20, shielding against dust and accidental contact
Milled for a one-of-a-kind assembly, creating efficiencies in operational logistics
Compatible with a variety of AC motor ratings, catering to diverse operational requirements
Offers flexibility with multiple mounting methods, making it adaptable to different setups
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
