Eaton MSC Motor Starter, DOL, 690V ac, 7.5 W, 3 Phase, IP20

Subtotal (1 unit)*

€322.45

(exc. VAT)

€396.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.45

*price indicative

RS Stock No.:
251-149
Mfr. Part No.:
192761 MSC-DME-12-M17(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5W

Sub Type

DOL

Number of Phases

3

Current Rating

11.3A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

206mm

Maximum Voltage

690V ac

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

149.5mm

Series

MSC

COO (Country of Origin):
DE
The Eaton MSC-DME series offers a robust solution for controlling electric motors with its direct online starter design. Crafted with precision, this model excels in delivering high performance across diverse applications with its 3-pole configuration. Incorporating advanced electronic protection features, the product ensures a reliable operation up to 5.5 kW at 400 V. The sleek design and easy DIN rail mounting make it versatile for various installation environments, while its impressive short-circuit rating adds to its durability in demanding conditions. Notably, this product supports DC operation, catering to specific system requirements. With a focus on safety and efficiency, it is well-suited for modern automated processes.

Offers electronic protection for enhanced reliability

Supports a range of motor efficiencies, including IE3

Designed to withstand ambient temperatures from -25°C to 55°C

Provides considerable short-circuit protection at 100 kA

Features adjustable overload release current settings for precise control

Built with screw terminals for secure and stable connections

Complies with IEC and EN standards for quality assurance

Easy to integrate with existing systems due to its direct online functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy