Eaton MSC-D Motor Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 253-372
- Mfr. Part No.:
- 199579 MSC-D-6,3-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€249.50
(exc. VAT)
€306.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.50 |
*price indicative
- RS Stock No.:
- 253-372
- Mfr. Part No.:
- 199579 MSC-D-6,3-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5A | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series is engineered to excel in demanding environments, offering a reliable solution for motor control. This DOL starter is designed for use with a range of voltages, providing exceptional versatility in various applications. Its compact design is complemented by robust construction, ensuring lasting performance even under challenging conditions. With advanced overload protection, the device safeguards motors while enhancing operational efficiency. The integration of push-in terminals allows for swift and secure wiring, making installation straightforward and hassle-free. This product stands out in the market, meeting stringent international standards and offering peace of mind, backed by Eaton's commitment to quality and innovation.
Allows for easy connection and disconnection via push-in terminals
Includes temperature compensated overload protection for enhanced reliability
Supports motors with efficiency class IE3, promoting energy efficiency
Features a short-circuit release to safeguard against electrical faults
Designed for mounting on DIN rails, ensuring compatibility with standard equipment
Accommodates a wide operational voltage range for versatile application
Complies with international safety standards, ensuring compliance and durability
Optimised for ambient temperatures from -25 °C to 55 °C, suited for various environments
Offers a compact footprint of 95 mm depth, 197 mm height, and 45 mm width, ideal for space-constrained installations
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
