Eaton MSC-R Motor Starter, DOL, 415V ac, 120 W, 3 Phase, IP20
- RS Stock No.:
- 253-378
- Mfr. Part No.:
- 199596 MSC-R-0,63-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€351.85
(exc. VAT)
€432.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.85 |
*price indicative
- RS Stock No.:
- 253-378
- Mfr. Part No.:
- 199596 MSC-R-0,63-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 120W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 120W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R series reversing starter is engineered to provide reliable performance for various motor applications, delivering robust operational capabilities at 380 V, 400 V, and 415 V. This model integrates advanced technology to safeguard motors, ensuring efficiency and longevity. Its compact dimensions and lightweight design make installation effortless, while push-in terminals enhance ease of use. Whether you are operating in demanding industrial environments or standard applications, this reversing starter combines power with ease of integration, meeting diverse operational requirements. With features designed to protect motors efficiently, it stands out as a reliable solution for both seasoned professionals and new entrants in the engineering field.
Optimised for efficiency in motor protection
Promotes energy savings with advanced overload protection
Designed to accommodate a range of motor sizes
Provides clarity with an easy-to-read insulation and operational indicators
Supports versatile configurations, enhancing application flexibility
Meets high standards with robust certifications
Engineered for flexibility in mounting options
Ideal for environments with temperature fluctuations
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
