Eaton MSC-R Motor Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 251-654
- Mfr. Part No.:
- 199594 MSC-R-0,25-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€349.33
(exc. VAT)
€429.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.33 |
*price indicative
- RS Stock No.:
- 251-654
- Mfr. Part No.:
- 199594 MSC-R-0,25-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 60W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 210mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 60W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 210mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter from Eaton is engineered for optimal performance in demanding applications. Capable of handling voltages of 380V to 415V and rated at 0.06 kW, it stands out due to its efficient power management and compact design. Designed with push-in terminals, this device ensures easy and reliable connections, particularly useful in space-constrained environments. With an operational ambience ranging from -25 °C to 55 °C and suitable for altitudes up to 2000 m, it demonstrates exceptional versatility and reliability. This product is also certified to adhere to stringent international standards, making it a dependable choice for industries requiring high-performance motor control solutions. When you need a reversing starter that combines functionality with innovative technology, this offering is an excellent addition to your machinery.
Fitted with a temperature compensated overload protection for enhanced durability
Designed with a short-circuit release feature to ensure safety under fault conditions
Utilises a Bi-Metal release mechanism for consistent performance
Offers a compact footprint, allowing for efficient use of space within control cabinets
Incorporates an IP20 degree of protection, safeguarding against solid objects larger than 12mm
Mountable on DIN rails, facilitating easy installation and integration
Includes a robust design that meets the requirements for corrosion resistance
Flexible voltage rating of 24V DC to meet diverse operational needs
Ideal for motors with efficiency class IE3, promoting energy-saving practices
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
