Eaton MSC-R Motor Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 252-097
- Mfr. Part No.:
- 199595 MSC-R-0,4-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€349.33
(exc. VAT)
€429.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.33 |
*price indicative
- RS Stock No.:
- 252-097
- Mfr. Part No.:
- 199595 MSC-R-0,4-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 310mA | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Series | MSC-R | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 310mA | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Series MSC-R | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is an essential component for efficient motor control in various industrial applications. Designed to deliver reliable performance, it operates effectively at 380 V, 400 V, and 415 V with a power rating of 0.09 kW. Catering to a diverse range of operational needs, it supports motors with efficiency class IE3, ensuring compliance with modern energy standards. Its robust construction features push-in terminals that facilitate easy installation and maintenance, making it a go-to choice for professionals in need of durable and high-performing electrical solutions. Additionally, the integration of temperature compensated overload protection enhances system safety, while its compact dimensions allow for seamless integration into existing setups. The product is designed to withstand harsh conditions, delivering dependable operation in demanding environments.
Supports efficient energy use with compatibility for motors of efficiency class IE3
Simple installation process made possible by push-in terminals
Robust design that meets stringent environmental standards
Temperature compensated overload protection enhances safety during operation
Compact dimensions allow for effortless integration into various setups
Maintains reliable performance even in demanding operational conditions
Compliance with International standards ensures quality and safety
Ease of maintenance is a key advantage, facilitating long-term reliability
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
