Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 256-897
- Mfr. Part No.:
- 283147 MSC-D-10-M9(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€252.77
(exc. VAT)
€310.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.77 |
*price indicative
- RS Stock No.:
- 256-897
- Mfr. Part No.:
- 283147 MSC-D-10-M9(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is designed for robust performance in industrial applications, providing reliable motor control in standard voltage ranges from 230V to 415V AC. Equipped with advanced overload protection, it ensures optimal operational efficiency while safeguarding against potential damage from electrical faults. The compact design features a durable construction ideal for DIN rail mounting, making installation straightforward and space-efficient. This starter not only excels in technical functionality but also meets various international certifications, reinforcing its adaptability and safety across diverse environments. With a rated operational power of 4 kW and a current range of 6.3 - 10 A, it is perfect for controlling motors with high efficiency, catering to the needs of modern machinery. Designed for reliability, the MSC-D series supports a wide temperature range, making it a versatile choice for dynamic industrial settings.
Compact design for easy installation on DIN rails
Temperature-compensated overload protection enhances reliability
Rated operational power accommodates motors up to 4 kW
IP20 degree of protection offers resistance to dust ingress
Screw terminals ensure secure connections for efficient operation
Compatible with motors featuring efficiency class IE3
Meets stringent international safety and performance standards
Short-circuit release function provides additional safety
Supports ambient operating temperatures from -25 °C to 55 °C
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
