Eaton MSC-D DOL Starter, DOL, 415V ac, 15 kW, 3 Phase
- RS Stock No.:
- 257-879
- Mfr. Part No.:
- 283152 MSC-D-32-M32(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€516.96
(exc. VAT)
€635.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.96 |
*price indicative
- RS Stock No.:
- 257-879
- Mfr. Part No.:
- 283152 MSC-D-32-M32(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | DIN Rail | |
| IP Rating | IP00 | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-4-1, CSA, CE | |
| Series | MSC-D | |
| Overall Depth | 214mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type DIN Rail | ||
IP Rating IP00 | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-4-1, CSA, CE | ||
Series MSC-D | ||
Overall Depth 214mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter from Eaton is engineered to deliver robust performance for a range of motor applications. Designed to operate seamlessly at voltage levels up to 415 V, this starter guarantees reliability with its integrated temperature-compensated overload protection and Class 10 A short-circuit release. Whether in challenging environmental conditions or standard setups, this device ensures operational efficiency. Its compatibility with motors of efficiency class IE3 further enhances its appeal for modern industrial demands. The compact design allows for easy DIN rail mounting while maintaining superior specifications, making it an ideal choice for both new installations and upgrades of existing systems. Equipped with auxiliary contacts and straightforward screw terminal connections, the MSC-D starter is a versatile and user-friendly solution for day-to-day industrial operations.
Designed for high performance in motor applications
Temperature-compensated overload protection for enhanced reliability
Class 10 A short-circuit release ensures safety under load
Compact dimensions facilitate easy mounting on DIN rails
Compatible with energy-efficient motors, including IE3
Auxiliary contacts provide flexibility for various configurations
User-friendly screw terminal connections simplify installation
Robust construction ensures operation within extreme ambient temperatures
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
