Eaton MSC-D DOL Starter, DOL, 415V ac, 11 kW, 3 Phase
- RS Stock No.:
- 259-676
- Mfr. Part No.:
- 283151 MSC-D-25-M25(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€397.27
(exc. VAT)
€488.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.27 |
*price indicative
- RS Stock No.:
- 259-676
- Mfr. Part No.:
- 283151 MSC-D-25-M25(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | DIN Rail | |
| IP Rating | IP00 | |
| Overall Length | 123.4mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, CSA, CE, VDE 0660, UL, IEC/EN 60947-4-1 | |
| Series | MSC-D | |
| Overall Depth | 228mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type DIN Rail | ||
IP Rating IP00 | ||
Overall Length 123.4mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, CSA, CE, VDE 0660, UL, IEC/EN 60947-4-1 | ||
Series MSC-D | ||
Overall Depth 228mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter is engineered for reliable performance in industrial applications, adeptly handling a variety of motors with efficiency and precision. Designed to operate in challenging environments, this product ensures robust protection against overloads and short-circuits. Its impressive specifications, featuring ambient operating temperature ranges and IP00 protection degree, provide peace of mind in demanding conditions. Notably, the starter is equipped with a temperature-compensated overload protection system, allowing for optimal operation. With a compact design, it fits seamlessly into control panels and applications requiring a DIN rail mount, supporting easy integration and maintenance. Experience enhanced operational efficiency and durability with this expertly designed motor starter that adheres to stringent international standards and certifications.
Fitted with a class 10 A short-circuit release for tailored overload protection
Utilises screw terminal connections for secure and reliable wiring
Compatible with dual-frequency coils to support versatile applications
Blueprinted for both AC and DC voltage uses, broadening functionality
Designed for easy mounting on standard DIN rails, ensuring installation efficiency
Includes one normally open auxiliary contact for additional circuit control
Configured to handle motors with efficiency class IE3, promoting sustainability
Manufactured with a degree of protection IP00 to meet diverse operational needs
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
