Siemens 3RW55 DOL Starter, Soft Start, 480V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 211-5849
- Mfr. Part No.:
- 3RW5514-1HA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,348.22
(exc. VAT)
€1,658.31
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,348.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5849
- Mfr. Part No.:
- 3RW5514-1HA05
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 275mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, CCC, CSA, EAC | |
| Overall Width | 170mm | |
| Hazardous Area Certification | No | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW55 | |
| Overall Depth | 152mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 18A | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 275mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, CCC, CSA, EAC | ||
Overall Width 170mm | ||
Hazardous Area Certification No | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW55 | ||
Overall Depth 152mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
