Allen Bradley 154-TP2C 600V ac, 7.5 kW, 3 Phase Soft Start, IP20
- RS Stock No.:
- 213-2249
- Mfr. Part No.:
- 154-TP2C16NCR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€322.68
(exc. VAT)
€396.90
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.68 |
*price indicative
- RS Stock No.:
- 213-2249
- Mfr. Part No.:
- 154-TP2C16NCR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Soft Start | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 113mm | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Depth | 90mm | |
| Series | 154-TP2C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Soft Start | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 113mm | ||
Standards/Approvals CE, cULus Listed | ||
Overall Depth 90mm | ||
Series 154-TP2C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 16A Current Rating, 2 Pole - 154-TP2C16NCR
Need a way to safely reduce harmful current surges when you start your machinery? Turn to this soft starter from Rockwell Automation. It has a double-pole design, meaning it can control two circuits at the same time, reducing your hardware needs and saving space in tight settings. A rating of 600V AC makes it suitable for high-voltage applications. As the unit has a broad operating temperature range between -40°C and +60°C, it's suitable for use in demanding industrial environments. Use this device with equipment that needs a smooth start, including elevators, industrial lifts, and car washes.
• Current rating of 16A for high-powered applications
• IP20 rating means it's safe to touch and shielded from objects larger than 12mm
• Power rating of 7.5kW for high current load devices
• Temperature alarm protects equipment against over-heating
Standards and Certifications
• IEC 50155
• IEC 60068-2-6
• CE
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 600V AC three-phase motor up to 16 A
How do I install this soft starter?
Fully solid-state
Operating Temperature -40°C to 60 °C
This versatile component can be mounted on a DIN rail or panel, so you can depend on it for a secure and vibration-resistant attachment to standard equipment.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
