Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 400V, 10 kW, IP65
- RS Stock No.:
- 288-7263
- Mfr. Part No.:
- LE1D18V7A05
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 288-7263
- Mfr. Part No.:
- LE1D18V7A05
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 10kW | |
| Sub Type | DOL | |
| Current Rating | 17A | |
| IP Rating | IP65 | |
| Maximum Voltage | 400V | |
| Overall Width | 101mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 153.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 10kW | ||
Sub Type DOL | ||
Current Rating 17A | ||
IP Rating IP65 | ||
Maximum Voltage 400V | ||
Overall Width 101mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 153.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter by SCHNEIDER is a reliable and efficient solution for various applications. With a motor power range of 4 kW to 10 kW and dimensions of 101mm x 201mm x 153.5mm, this starter is suitable for a wide range of industrial settings.
Features a push button reset control type for easy operation
Conforms to IP65 and IK07 degree of protection for durability and safety
Weighs only 1.015 kg making it lightweight for installation
Compliant with Reach and RoHS regulations for environmental sustainability
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
