Schneider Electric TeSyS LG - LJ Reversing Starter, Reversing Starter, 230V, 370 W, IP55
- RS Stock No.:
- 288-7277
- Mfr. Part No.:
- LG8K06M707
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€506.81
(exc. VAT)
€623.38
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.81 |
*price indicative
- RS Stock No.:
- 288-7277
- Mfr. Part No.:
- LG8K06M707
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 370W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Current Rating | 2.5A | |
| IP Rating | IP55 | |
| Maximum Voltage | 230V | |
| Standards/Approvals | IEC 60204-1, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 146mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 370W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Current Rating 2.5A | ||
IP Rating IP55 | ||
Maximum Voltage 230V | ||
Standards/Approvals IEC 60204-1, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSyS LG - LJ | ||
Overall Depth 146mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed reversing starter is a reliable solution for various safety applications. With a utilisation category of AC-3 and a motor power ranging from 0.37 kW to 1.1 kW, this device ensures efficient performance and thermal protection in industrial settings. With standards compliance and a durable polycarbonate construction, this product offers a sustainable and environmentally friendly solution for motor control.
Enclosed DOL reversing starter for safety applications
Thermal protection with 1.6 2.5 A adjustment range
IP55 and IK07 degree of protection for durability
Sustainable Green Premium product with CE and UKCA certifications
Mercury free and compliant with RoHS regulations
Related links
- Schneider Electric TeSyS LG - LJ Reversing Starter 400V IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 24V ac IP55
- Schneider Electric TeSys LG Reversing Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V 3 Phase, IP657
