GILGEN Muller & Weigert LED Digital Panel Multifunction Meter for Current, Temperature, Voltage, 45.5 mm x 92 mm
- RS Stock No.:
- 313-227
- Mfr. Part No.:
- 5150000210
- Manufacturer:
- GILGEN Muller & Weigert
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 313-227
- Mfr. Part No.:
- 5150000210
- Manufacturer:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Display Type | LED | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Temperature, Voltage | |
| Cutout Height | 45.5 mm | |
| Cutout Width | 92 mm | |
| Depth | 143 mm | |
| Maximum Operating Temperature | 0 °C | |
| Meter Type | Digital | |
| Number of Digits | 5 | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Display Type LED | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Temperature, Voltage | ||
Cutout Height 45.5 mm | ||
Cutout Width 92 mm | ||
Depth 143 mm | ||
Maximum Operating Temperature 0 °C | ||
Meter Type Digital | ||
Number of Digits 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GILGEN Muller & Weigert Multi-Function Meter
The GILGEN Muller & Weigert multifunction meter is an intelligent microprocessor-based unit which can be programmed to measure voltage, current or temperature. It has an external shunt can be used to enable higher input currents to be measured. The signals can be scaled, combined or recorded at a sample rate of 4 readings per second and functions are configured using front panel buttons or from a remote PC Electrical connection via screw terminals.
Features and Benefits
Depth behind panel is 151mm
Digital display filter
Display hold facility
Isolated analogue recorder output
LED display
Mathematical combination of signals of similar units with two or more meters
Minimum/maximum/hold memory and data logging memory with time-base
Operating temperature ranges between -10°C and 50°C
Panel cut-out of 92mm x45.5mm
Panel thickness of 22mm
Total 5 digits
Wide range universal switch mode PSU
Zero offset
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current Voltage, 45.5mm x 92mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Magnet
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Coil
- GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance Voltage 22.2 mm x 92 mm
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC 22.2 mm, 92 mm
