GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 45.5mm x 92mm
- RS Stock No.:
- 313-233
- Mfr. Part No.:
- 5150000310
- Manufacturer:
- GILGEN Muller & Weigert
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 313-233
- Mfr. Part No.:
- 5150000310
- Manufacturer:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Properties Measured | Current, Temperature, Voltage | |
| Display Type | LED | |
| Cutout Height | 45.5mm | |
| Cutout Width | 92mm | |
| Number of Digits | 5 | |
| Depth | 151mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Properties Measured Current, Temperature, Voltage | ||
Display Type LED | ||
Cutout Height 45.5mm | ||
Cutout Width 92mm | ||
Number of Digits 5 | ||
Depth 151mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Meter Type Digital | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter for Current Voltage, 45.5 mm x 92 mm
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion LD4S LED Digital Panel Multi-Function Meter
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
