Phoenix Contact CHARX LED Multi-Function Panel Meters for Active Power, 84 mm x 53.6 mm
- RS Stock No.:
- 488-274
- Mfr. Part No.:
- 1429603
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€417.60
(exc. VAT)
€513.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.60 |
*price indicative
- RS Stock No.:
- 488-274
- Mfr. Part No.:
- 1429603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Active Power | |
| Display Type | LED | |
| Cutout Height | 84mm | |
| Cutout Width | 53.6mm | |
| Depth | 69.4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50470-1, MID, EN 50470-3 | |
| Series | CHARX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Active Power | ||
Display Type LED | ||
Cutout Height 84mm | ||
Cutout Width 53.6mm | ||
Depth 69.4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50470-1, MID, EN 50470-3 | ||
Series CHARX | ||
- COO (Country of Origin):
- SI
The Phoenix Contact energy meter offers precise measurement capabilities for active power within industrial grids. Engineered to operate efficiently in voltage environments up to 400 V and currents up to 40 A, it features a RS-485 communication interface, ensuring seamless integration into existing setups. The innovative CHARX control modular series ensures compliance with stringent MID directives, making it an ideal choice for monitoring energy consumption in various applications. With robust build quality and a protection class of II, this device is designed to thrive in challenging environments, providing reliable data to enhance energy management strategies.
Complies with EN 50470 1 ensuring high standard electrical performance
Offers a degree of protection rated IP50 to withstand diverse environmental conditions
Reads both active and reactive energy catered towards comprehensive monitoring
Lightweight design makes installation and maintenance hassle free
Related links
- Legrand EMDX3 LCD Digital Panel Multifunction Meter for Current Active Power
- Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power Voltage, Current
- Wachendorff LED Multi-Function Panel Meters for Voltage Temperature, 45.5 mm x 93 mm
- Baumer PA406 LED Multi-Function Panel Meters for AC Current, 45 mm x 93 mm
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Current Potentiometer Signal,
- Kubler LED Multi-Function Panel Meters for Current 92 mm x 45 mm
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Potentiometer Signal Voltage,
- Carel PJEZ LED Multi-Function Panel Meters for Temperature, 29 mm x 71 mm
