Baumer PA406 LED Multi-Function Panel Meters for AC Current, 45 mm x 93 mm
- RS Stock No.:
- 174-4979
- Mfr. Part No.:
- PA406.0F8AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€220.12
(exc. VAT)
€270.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €220.12 |
*price indicative
- RS Stock No.:
- 174-4979
- Mfr. Part No.:
- PA406.0F8AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | AC Current | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 4 | |
| Cutout Width | 93mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | PA406 | |
| Meter Type | Electrical | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured AC Current | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 4 | ||
Cutout Width 93mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series PA406 | ||
Meter Type Electrical | ||
- COO (Country of Origin):
- ES
Baumer LED Digital Panel Multi-Function Meter
The Baumer PA406 panel multi-function meter is equipped with an analogue output which delivers 4mA to 20mA signal. This signal can be directly or indirectly proportional to the display's evolution. There are two options to enter the value coordinated, either by keypad (in SCAL mode) or using the teach-in feature (teach mode). Assigning the displayed values requires manual entry. The alarm output on the device provides one relay output. The output can be configured as a time delay or hysteresis.
Features and Benefits
• 1 relay output
• 2 limit pre-sets
• Display configurable in indicator
• Display refresh time of 50ms
• LED white
• MINI, MAXI functions
• PA406 series
Applications
• Commercial applications
• Industrial applications
Certifications
• CE certified
• DIN EN 61326-1 certified
Related links
- Baumer PA408 LED Digital Panel Multifunction Meter for Voltage Resistance 45 mm x 93 mm
- Wachendorff LED Multi-Function Panel Meters for Voltage Temperature, 45.5 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Temperature Current 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Current Temperature 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Resistance Voltage 45 mm x 93 mm
- Baumer PA422 LED Digital Panel Multifunction Meter for Pressure Weight, 93 mm x 45 mm
- microSYST MIPAN 7 Segment LED Digital Panel Multifunction Meter for Profinet, 22.2 mm x 93 mm
- microSYST MIPAN LED Digital Panel Multifunction Meter for Profibus, 22.2 mm x 93 mm
