Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-391
Mfr. Part No.:
ESM-4400.2.20.2.1/00.00/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Multi-Function Panel Meters

Display Type

4 digit LED

Cutout Height

46mm

Number of Digits

4

Depth

116mm

Cutout Width

46mm

Digit Height

10mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, REACH, CE, UL, GOST-R

Meter Type

Process Indicator

Series

ESM-4400

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy