Emko ESM Indicator Digital Panel Multifunction Meter for Voltage, Current, 29 mm x 71 mm
- RS Stock No.:
- 288-7677
- Distrelec Article No.:
- 302-82-902
- Mfr. Part No.:
- ESM-3700-N.8.20.00/00.00/0.0.0.0
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€152.22
(exc. VAT)
€187.23
(inc. VAT)
- RS Stock No.:
- 288-7677
- Distrelec Article No.:
- 302-82-902
- Mfr. Part No.:
- ESM-3700-N.8.20.00/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | Indicator | |
| Cutout Height | 29mm | |
| Number of Digits | 4 | |
| Cutout Width | 71mm | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Meter Type | Process Indicator | |
| Series | ESM | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type Indicator | ||
Cutout Height 29mm | ||
Number of Digits 4 | ||
Cutout Width 71mm | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Meter Type Process Indicator | ||
Series ESM | ||
- COO (Country of Origin):
- TR
The Process Indicator is a versatile device designed for maximum and minimum measurement values with adjustable decimal points. It boasts a configurable display scale between -1999 and 9999, making it suitable for various industrial applications.
Advanced technology for enhanced performance
Durable construction for long-lasting use
User-friendly interface for easy operation
High precision for accurate results
Compact design for convenient storage and transportation
Related links
- Emko ESM Indicator Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM Multi-Function Panel Meters
- Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage 46 mm x 46 mm
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P

